Add To Favorites
Product Overview
Digi-Key Part Number 495-3067-ND
Quantity Available 615
Can ship immediately
Manufacturer

Manufacturer Part Number

B57891M0222J000

Description NTC THERMISTOR 2.2K OHM 5% DISC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

NTC Thermistor 2.2k Disc, 3.5mm Dia x 3.5mm W

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 2.2k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 3900K
Operating Temperature -40°C ~ 125°C
Power - Max 200mW
Length - Lead Wire 1.42" (36.00mm)
Mounting Type Through Hole
Package / Case Disc, 3.5mm Dia x 3.5mm W
 
Additional Resources
Standard Package ? 1,000
Other Names 495-3067
B57891M 222J
B57891M222J
B57891M222J-ND

18:10:05 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
5 1.02200 $5.11
10 0.83100 $8.31
25 0.71560 $17.89
50 0.61980 $30.99
100 0.56230 $56.23
500 0.47286 $236.43
1,000 0.42174 $421.74
5,000 0.38340 $1,917.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback