Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
5 1.02200 $5.11
10 0.83100 $8.31
25 0.71560 $17.89
50 0.61980 $30.99
100 0.56230 $56.23
500 0.47286 $236.43
1,000 0.42174 $421.74
5,000 0.38340 $1,917.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-3069-ND
Copy   495-3069-ND
Quantity Available 1,486
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57891M0224J000

Copy   B57891M0224J000
Description THERM NTC 220KOHM 4600K DISC
Copy   THERM NTC 220KOHM 4600K DISC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

NTC Thermistor 220k Disc, 3.5mm Dia x 3.5mm W

Copy   NTC Thermistor 220k Disc, 3.5mm Dia x 3.5mm W
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 220k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 4600K
Operating Temperature -40°C ~ 125°C
Power - Max 200mW
Length - Lead Wire 1.42" (36.00mm)
Mounting Type Through Hole
Package / Case Disc, 3.5mm Dia x 3.5mm W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 495-3069
B57891M 224J
B57891M224J
B57891M224J-ND

04:53:17 10/17/2018