Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
5 2.32600 $11.63
10 1.99400 $19.94
25 1.59520 $39.88
50 1.46220 $73.11
100 1.32920 $132.92
500 1.16306 $581.53
1,000 1.03013 $1,030.13
5,000 0.96367 $4,818.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-2155-ND
Copy   495-2155-ND
Quantity Available 3,712
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57885S0103F001

Copy   B57885S0103F001
Description THERMISTOR NTC 10KOHM 3980K DISC
Copy   THERMISTOR NTC 10KOHM 3980K DISC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

NTC Thermistor 10k Disc, 3.5mm Dia x 3.5mm W

Copy   NTC Thermistor 10k Disc, 3.5mm Dia x 3.5mm W
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 3980K
Operating Temperature -55°C ~ 155°C
Power - Max 100mW
Length - Lead Wire 1.02" (26.00mm)
Mounting Type Through Hole
Package / Case Disc, 3.5mm Dia x 3.5mm W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 495-2155
B57885S 103F 1
B57885S 103F 1
B57885S103F1

22:27:44 12/15/2018