Add To Favorites
B57867S0103H140 NTC Thermistor 10k Bead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96224 $962.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B57867S0103H140-ND
Copy   B57867S0103H140-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57867S0103H140

Copy   B57867S0103H140
Description THERMISTOR NTC 10KOHM 3988K BEAD
Copy   THERMISTOR NTC 10KOHM 3988K BEAD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

NTC Thermistor 10k Bead

Copy   NTC Thermistor 10k Bead
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 3988K
Operating Temperature -55°C ~ 155°C
Power - Max 60mW
Length - Lead Wire -
Mounting Type Through Hole
Package / Case Bead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names B57867S 103H140
B57867S103H140
B57867S103H140-ND

13:12:40 12/12/2018