Add To Favorites
Product Overview
Digi-Key Part Number 495-76994-1-ND
Quantity Available 1,665
Can ship immediately
Manufacturer

Manufacturer Part Number

B57621C5102K062

Description THERMISTOR NTC 1KOHM 3420K 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 1k 1206 (3216 Metric)

Documents & Media
Datasheets B57621C5 Series
PCN Other Lead Free Glass Update 22/May/2015
Online Catalog B57621C5
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 1k
Resistance Tolerance ±10%
B Value Tolerance ±3%
B0/50 -
B25/50 3420K
B25/75 -
B25/85 3440K
B25/100 3450K
Operating Temperature -55°C ~ 125°C
Power - Max 300mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-76994-1

00:24:16 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
5 0.67800 $3.39
10 0.59000 $5.90
25 0.51800 $12.95
50 0.43040 $21.52
100 0.36660 $36.66
500 0.31878 $159.39
1,000 0.27893 $278.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-76994-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.25358
  • Digi-Reel® ? : 495-76994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback