Add To Favorites
B57621C333J62 NTC Thermistor 33k 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.25988 $519.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B57621C333J62-ND
Copy   B57621C333J62-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57621C333J62

Copy   B57621C333J62
Description THERMISTOR NTC 33KOHM 3930K 1206
Copy   THERMISTOR NTC 33KOHM 3930K 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 33k 1206 (3216 Metric)

Copy   NTC Thermistor 33k 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 33k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 3930K
B25/75 -
B25/85 3960K
B25/100 3980K
Operating Temperature -55°C ~ 125°C
Power - Max 300mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BC817-16-7-F - Diodes Incorporated | BC817-16FDICT-ND DigiKey Electronics
  • BC817-16-7-F
  • Diodes Incorporated
  • TRANS NPN 45V 500MA SOT23-3
  • Unit Price $0.21000
  • BC817-16FDICT-ND
  • 67997-220HLF - Amphenol ICC (FCI) | 609-3239-ND DigiKey Electronics
  • 67997-220HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 20POS 2.54MM
  • Unit Price $1.39000
  • 609-3239-ND
  • BC807-16-7-F - Diodes Incorporated | BC807-16FDICT-ND DigiKey Electronics
  • BC807-16-7-F
  • Diodes Incorporated
  • TRANS PNP 45V 0.5A SOT-23
  • Unit Price $0.21000
  • BC807-16FDICT-ND
  • OP196GSZ - Analog Devices Inc. | OP196GSZ-ND DigiKey Electronics
  • OP196GSZ
  • Analog Devices Inc.
  • IC INST AMP 1 CIRCUIT 8SOIC
  • Unit Price $4.07000
  • OP196GSZ-ND
  • OP296GSZ - Analog Devices Inc. | OP296GSZ-ND DigiKey Electronics
  • OP296GSZ
  • Analog Devices Inc.
  • IC INST AMP 2 CIRCUIT 8SOIC
  • Unit Price $5.35000
  • OP296GSZ-ND
Additional Resources
Standard Package ? 2,000
Other Names B57621C 333J 62
B57621C0333J062

01:11:14 5/24/2019