Add To Favorites
B57620C473K62 NTC Thermistor 47k 0805 (2012 Metric)
Product Overview
Digi-Key Part Number B57620C473K62-ND
Copy   B57620C473K62-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57620C473K62

Copy   B57620C473K62
Description THERMISTOR NTC 47KOHM 4030K 0805
Copy   THERMISTOR NTC 47KOHM 4030K 0805
Detailed Description

NTC Thermistor 47k 0805 (2012 Metric)

Copy   NTC Thermistor 47k 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±10%
B Value Tolerance ±3%
B0/50 -
B25/50 4030K
B25/75 -
B25/85 4080K
B25/100 4100K
Operating Temperature -55°C ~ 125°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names B57620C 473K 62
B57620C0473K062
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26465 $1,058.60

Submit a request for quotation on quantities greater than those displayed.

15:40:48 9/20/2018