Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number B57551G0502F000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B57551G0502F000

Description THERMISTOR NTC 5KOHM 3480K BEAD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

NTC Thermistor 5k Bead, Glass

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 5k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3480K
B25/100 3497K
Operating Temperature -55°C ~ 260°C
Power - Max 32mW
Length - Lead Wire 2.65" (67.30mm)
Mounting Type Through Hole
Package / Case Bead, Glass
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names B57551G 502F
B57551G502F

19:47:00 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50531 $2,505.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback