Add To Favorites
B57452V5103J062 NTC Thermistor 10k 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 495-75854-1-ND
Copy   495-75854-1-ND
Quantity Available 2,041
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57452V5103J062

Copy   B57452V5103J062
Description THERMISTOR NTC 10KOHM 4386K 0805
Copy   THERMISTOR NTC 10KOHM 4386K 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 10k 0805 (2012 Metric)

Copy   NTC Thermistor 10k 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 4386K
B25/75 -
B25/85 4455K
B25/100 4480K
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
You May Also Be Interested In
  • CYBLE-214009-00 - Cypress Semiconductor Corp | 428-3809-ND DigiKey Electronics
  • CYBLE-214009-00
  • Cypress Semiconductor Corp
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price $14.72000
  • 428-3809-ND
Additional Resources
Standard Package ? 1
Other Names 495-75854-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
5 1.17400 $5.87
10 0.95400 $9.54
25 0.82160 $20.54
50 0.71160 $35.58
100 0.64570 $64.57
500 0.54294 $271.47
1,000 0.48424 $484.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75854-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.42688
  • Digi-Reel® ? : 495-75854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,041 - Immediate
  • Unit Price: Digi-Reel®

04:45:25 9/19/2018