Add To Favorites
Product Overview
Digi-Key Part Number 495-7443-1-ND
Quantity Available 22,760
Can ship immediately
Manufacturer

Manufacturer Part Number

B57374V2104F060

Description NTC THERMISTOR 100K OHM 1% 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

NTC Thermistor 100k 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 4386K
B25/75 -
B25/85 4455K
B25/100 4480K
Operating Temperature -55°C ~ 125°C
Power - Max 180mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-7443-1

17:48:59 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
5 0.63000 $3.15
10 0.54800 $5.48
25 0.48120 $12.03
50 0.39980 $19.99
100 0.34050 $34.05
500 0.29612 $148.06
1,000 0.25911 $259.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7443-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.22546
  • Digi-Reel® ? : 495-7443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback