Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
5 2.94800 $14.74
10 2.48500 $24.85
25 2.10560 $52.64
50 1.89520 $94.76
100 1.81090 $181.09
500 1.55820 $779.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7259-1-ND
Copy   495-7259-1-ND
Quantity Available 1,006
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57364S0209M051

Copy   B57364S0209M051
Description ICL 2 OHM 20% 12A 21MM
Copy   ICL 2 OHM 20% 12A 21MM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Inrush Current Limiter 2 Ohms ±20% 0.825" (21mm)

Copy   Inrush Current Limiter 2 Ohms ±20%  0.825" (21mm)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
R @ 25°C 2 Ohms
Tolerance ±20%
Diameter 0.825" (21mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-7259-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7259-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.33998

05:14:16 1/20/2019