Add To Favorites
B57358V2473H560 NTC Thermistor 47k 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10166 $406.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B57358V2473H560-ND
Copy   B57358V2473H560-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57358V2473H560

Copy   B57358V2473H560
Description THERMISTOR NTC 47KOHM 4050K 0603
Copy   THERMISTOR NTC 47KOHM 4050K 0603
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

NTC Thermistor 47k 0603 (1608 Metric)

Copy   NTC Thermistor 47k 0603 (1608 Metric)
Documents & Media
Datasheets B573yyV2 Series
HTML Datasheet B573yyV2 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B573xxV2
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±3%
B Value Tolerance ±2%
B0/50 -
B25/50 4050K
B25/75 -
B25/85 4108K
B25/100 4131K
Operating Temperature -55°C ~ 125°C
Power - Max 180mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

17:27:41 12/15/2018