Add To Favorites
Product Overview
Digi-Key Part Number 495-7440-1-ND
Quantity Available 7,336
Can ship immediately
Manufacturer

Manufacturer Part Number

B57352V5473J060

Description NTC THERMISTOR 47K OHM 5% 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

NTC Thermistor 47k 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 4386K
B25/75 -
B25/85 4455K
B25/100 4480K
Operating Temperature -40°C ~ 150°C
Power - Max 180mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-7440-1

20:42:09 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
5 0.47400 $2.37
10 0.41200 $4.12
25 0.36160 $9.04
50 0.30060 $15.03
100 0.25600 $25.60
500 0.22264 $111.32
1,000 0.19481 $194.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7440-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.16951
  • Digi-Reel® ? : 495-7440-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,336 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback