Add To Favorites
B57352V5223H060 NTC Thermistor 22k 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 495-76296-1-ND
Copy   495-76296-1-ND
Quantity Available 3,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57352V5223H060

Copy   B57352V5223H060
Description THERMISTOR NTC 22KOHM 4386K 0603
Copy   THERMISTOR NTC 22KOHM 4386K 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 22k 0603 (1608 Metric)

Copy   NTC Thermistor 22k 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B57350
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 22k
Resistance Tolerance ±3%
B Value Tolerance ±3%
B0/50 -
B25/50 4386K
B25/75 -
B25/85 4455K
B25/100 4480K
Operating Temperature -40°C ~ 150°C
Power - Max 180mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
Additional Resources
Standard Package ? 1
Other Names 495-76296-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
5 0.56400 $2.82
10 0.49200 $4.92
25 0.43200 $10.80
50 0.35880 $17.94
100 0.30560 $30.56
500 0.26576 $132.88
1,000 0.23254 $232.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-76296-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.20234

09:21:29 9/18/2018