Add To Favorites
B57352V5104F360 NTC Thermistor 100k 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
5 0.73200 $3.66
10 0.63700 $6.37
25 0.55920 $13.98
50 0.46460 $23.23
100 0.39570 $39.57
500 0.34408 $172.04
1,000 0.30107 $301.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7439-1-ND
Copy   495-7439-1-ND
Quantity Available 4,723
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57352V5104F360

Copy   B57352V5104F360
Description THERM NTC 100KOHM 4386K 0603
Copy   THERM NTC 100KOHM 4386K 0603
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

NTC Thermistor 100k 0603 (1608 Metric)

Copy   NTC Thermistor 100k 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance -
B0/50 -
B25/50 4386K
B25/75 -
B25/85 4455K
B25/100 4480K
Operating Temperature -40°C ~ 150°C
Power - Max 180mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-7439-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7439-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.26197
  • Digi-Reel® ? : 495-7439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,723 - Immediate
  • Unit Price: Digi-Reel®

02:01:21 12/17/2018