Add To Favorites
B57331V2473K60 NTC Thermistor 47k 0603 (1608 Metric)
Product Overview
Digi-Key Part Number B57331V2473K60-ND
Copy   B57331V2473K60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57331V2473K60

Copy   B57331V2473K60
Description THERMISTOR NTC 47KOHM 4390K 0603
Copy   THERMISTOR NTC 47KOHM 4390K 0603
Detailed Description

NTC Thermistor 47k 0603 (1608 Metric)

Copy   NTC Thermistor 47k 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±10%
B Value Tolerance ±3%
B0/50 -
B25/50 4390K
B25/75 -
B25/85 4470K
B25/100 4500K
Operating Temperature -55°C ~ 125°C
Power - Max 180mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names B57331V2473K 60
B57331V2473K060
B57331V2473K060V09
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10421 $416.84

Submit a request for quotation on quantities greater than those displayed.

18:23:01 9/22/2018