USD
Favorite

Photo Not Available
B57301K0103A001 NTC Thermistor 10k Module
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.82000 $12.82
5 11.24200 $56.21
10 10.11700 $101.17
25 8.99320 $224.83
50 8.31860 $415.93
100 7.19440 $719.44
500 6.74476 $3,372.38
1,000 6.29510 $6,295.10

Submit a request for quotation on quantities greater than those displayed.

B57301K0103A001

Datasheet
Digi-Key Part Number 495-77170-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B57301K0103A001
Copy  
Description THERM NTC 10KOHM 3460K MODULE
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

NTC Thermistor 10k Module

Copy  
Documents & Media
Datasheets B57301K0103A001
Video File TDK SMD NTC Thermistors | Digi-Key Daily
Environmental Information TDK RoHS3
Online Catalog B57301K
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging Bulk 
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±2%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 3460K
Operating Temperature -55°C ~ 125°C
Power - Max 375mW
Length - Lead Wire -
Mounting Type Through Hole
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 495-77170
B57301K 103A 1
B57301K 103A 1
B57301K0103A001-ND
B57301K103A1
B57301K103A1-ND