Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 495-7430-1-ND
Quantity Available 15,840
Can ship immediately
Manufacturer

Manufacturer Part Number

B57250V2473F560

Description B57250V2473F560
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

NTC Thermistor 47k 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 4050K
B25/75 -
B25/85 4108K
B25/100 4131K
Operating Temperature -55°C ~ 125°C
Power - Max 150mW
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-7430-1

08:35:58 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
5 0.12600 $0.63
10 0.11200 $1.12
25 0.10320 $2.58
50 0.08260 $4.13
100 0.07080 $7.08
500 0.06190 $30.95
1,000 0.05306 $53.06
5,000 0.04717 $235.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7430-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03886
  • Digi-Reel® ? : 495-7430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback