Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
5 1.22000 $6.10
10 1.14000 $11.40
50 0.94380 $47.19
100 0.78650 $78.65
250 0.76684 $191.71
500 0.64886 $324.43
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-76282-1-ND
Copy   495-76282-1-ND
Quantity Available 4,293
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57237S0229M051

Copy   B57237S0229M051
Description ICL 2.2 OHM 20% 7A 15MM
Copy   ICL 2.2 OHM 20% 7A 15MM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Inrush Current Limiter 2.2 Ohms ±20% 7A 0.591" (15.00mm)

Copy   Inrush Current Limiter 2.2 Ohms ±20% 7A 0.591" (15.00mm)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
R @ 25°C 2.2 Ohms
Tolerance ±20%
Current - Steady State Max 7A
Diameter 0.591" (15.00mm)
Lead Spacing 0.295" (7.50mm)
Approvals UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-76282-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 495-76635-3-ND
  • Minimum Quantity: 750
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.33469
  • Cut Tape (CT) ? : 495-76635-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,203 - Immediate
  • Unit Price: $0.73000
  • Tape & Reel (TR) ? : 495-76282-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.51838
  • Bulk ? : 495-3055-ND
  • Minimum Quantity: 1
  • Quantity Available: 787 - Immediate
  • Unit Price: $1.11000

08:41:11 8/24/2019