Add To Favorites
Photo Not Available
B57236S160M54 Inrush Current Limiter 16 Ohms ±20% 2.9A 0.453" (11.5mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14781 $591.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B57236S160M54-ND
Copy   B57236S160M54-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57236S160M54

Copy   B57236S160M54
Description ICL 16 OHM 20% 2.9A 11.51MM
Copy   ICL 16 OHM 20% 2.9A 11.51MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Inrush Current Limiter 16 Ohms ±20% 2.9A 0.453" (11.5mm)

Copy   Inrush Current Limiter 16 Ohms ±20% 2.9A 0.453" (11.5mm)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
R @ 25°C 16 Ohms
Tolerance ±20%
Current - Steady State Max 2.9A
Diameter 0.453" (11.5mm)
Lead Spacing 0.197" (5.00mm)
Approvals UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names B57236S 160M 54
B57236S0160M054
B57236S160M54V9
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-3046-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,477 - Immediate
  • Unit Price: $0.91000
  • Tape & Reel (TR) ? : 495-77337-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.50168
  • Cut Tape (CT) ? : 495-77337-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,600 - Immediate
  • Unit Price: $1.12000

08:11:24 12/12/2018