Add To Favorites
Product Overview
Digi-Key Part Number 495-75196-ND
Quantity Available 1,946
Can ship immediately
Manufacturer

Manufacturer Part Number

B57164K0472K000

Description NTC THERMISTOR 4.7K OHM 10% DISC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

NTC Thermistor 4.7k Disc, 5.5mm Dia x 5.0mm W

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 4.7k
Resistance Tolerance ±10%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 3950K
Operating Temperature -55°C ~ 125°C
Power - Max 450mW
Length - Lead Wire 1.42" (36.00mm)
Mounting Type PCB, Through Hole
Package / Case Disc, 5.5mm Dia x 5.0mm W
 
Additional Resources
Standard Package ? 1,000
Other Names 495-75196
B57164K 472K
B57164K472K
B57164K472K-ND

02:51:04 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
5 0.87200 $4.36
10 0.75900 $7.59
25 0.66640 $16.66
50 0.55360 $27.68
100 0.47150 $47.15
500 0.41000 $205.00
1,000 0.35875 $358.75
5,000 0.31775 $1,588.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback