Add To Favorites
Product Overview
Digi-Key Part Number 495-75195-ND
Quantity Available 3,845
Can ship immediately
Manufacturer

Manufacturer Part Number

B57164K0332J000

Description NTC THERMISTOR 3.3K OHM 5% DISC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

NTC Thermistor 3.3k Disc, 5.5mm Dia x 5.0mm W

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 3.3k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 3950K
Operating Temperature -55°C ~ 125°C
Power - Max 450mW
Length - Lead Wire 1.42" (36.00mm)
Mounting Type PCB, Through Hole
Package / Case Disc, 5.5mm Dia x 5.0mm W
 
Additional Resources
Standard Package ? 1,000
Other Names 495-75195
B57164K 332J
B57164K332J
B57164K332J-ND

20:57:30 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
5 0.88800 $4.44
10 0.77300 $7.73
25 0.67880 $16.97
50 0.56380 $28.19
100 0.48020 $48.02
500 0.41760 $208.80
1,000 0.36540 $365.40
5,000 0.32364 $1,618.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback