Add To Favorites
Product Overview
Digi-Key Part Number 495-75194-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

B57164K0152J000

Description NTC THERMISTOR 1.5K OHM 5% DISC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

NTC Thermistor 1.5k Disc, 5.5mm Dia x 5.0mm W

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 1.5k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 3900K
Operating Temperature -55°C ~ 125°C
Power - Max 450mW
Length - Lead Wire 1.42" (36.00mm)
Mounting Type PCB, Through Hole
Package / Case Disc, 5.5mm Dia x 5.0mm W
 
Additional Resources
Standard Package ? 1,000
Other Names 495-75194
B57164K 152J
B57164K152J
B57164K152J-ND

16:39:33 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
5 0.90400 $4.52
10 0.78700 $7.87
25 0.69080 $17.27
50 0.57400 $28.70
100 0.48900 $48.90
500 0.42520 $212.60
1,000 0.37205 $372.05
5,000 0.32953 $1,647.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback