Add To Favorites
Photo Not Available
B43888A9336M000 33µF 400V Aluminum Electrolytic Capacitors Radial, Can 12.1 Ohm @ 120Hz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.97000 $2,909.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43888A9336M000-ND
Copy   B43888A9336M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43888A9336M000

Copy   B43888A9336M000
Description CAP ALUM 33UF 20% 400V RADIAL
Copy   CAP ALUM 33UF 20% 400V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33µF 400V Aluminum Electrolytic Capacitors Radial, Can 12.1 Ohm @ 120Hz

Copy   33µF 400V Aluminum Electrolytic Capacitors Radial, Can 12.1 Ohm @ 120Hz
Documents & Media
Datasheets B43888 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43888
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 12.1 Ohm @ 120Hz
Lifetime @ Temp. -
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 620mA @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Other Names B43888A9336M
B43888A9336M-ND

12:40:59 12/13/2018