Add To Favorites
Photo Not Available
B43888A1107M000 100µF 160V Aluminum Electrolytic Capacitors Radial, Can 3.3 Ohm @ 120Hz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96291 $2,407.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43888A1107M000-ND
Copy   B43888A1107M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43888A1107M000

Copy   B43888A1107M000
Description CAP ALUM 100UF 20% 160V RADIAL
Copy   CAP ALUM 100UF 20% 160V RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100µF 160V Aluminum Electrolytic Capacitors Radial, Can 3.3 Ohm @ 120Hz

Copy   100µF 160V Aluminum Electrolytic Capacitors Radial, Can 3.3 Ohm @ 120Hz
Documents & Media
Datasheets B43888 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43888
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) 3.3 Ohm @ 120Hz
Lifetime @ Temp. -
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.08A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names B43888A1107M
B43888A1107M-ND

09:33:04 10/17/2018