Add To Favorites
Photo Not Available
B43867A4335M 3.3µF 350V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 140°C
Product Overview
Digi-Key Part Number B43867A4335M-ND
Copy   B43867A4335M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43867A4335M

Copy   B43867A4335M
Description CAP ALUM 3.3UF 20% 350V RADIAL
Copy   CAP ALUM 3.3UF 20% 350V RADIAL
Detailed Description

3.3µF 350V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 140°C

Copy   3.3µF 350V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 140°C
Documents & Media
Datasheets B43867 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43867
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 140°C
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 55mA @ 120Hz
Ripple Current @ High Frequency 82mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names B43867A4335M000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.26262 $1,575.71

Submit a request for quotation on quantities greater than those displayed.

15:59:05 9/23/2018