Add To Favorites
Photo Not Available
B43866C9685M 6.8µF 400V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.25200 $3,024.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43866C9685M-ND
Copy   B43866C9685M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43866C9685M

Copy   B43866C9685M
Description CAP ALUM 6.8UF 20% 400V RADIAL
Copy   CAP ALUM 6.8UF 20% 400V RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6.8µF 400V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C

Copy   6.8µF 400V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 125°C
Documents & Media
Datasheets B43866 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43866
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -25°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 100mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names B43866C9685M000

10:17:33 1/20/2019