Add To Favorites
Photo Not Available
B43858B5226M000 22µF 450V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.12791 $2,255.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43858B5226M000-ND
Copy   B43858B5226M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43858B5226M000

Copy   B43858B5226M000
Description CAP ALUM 22UF 20% 450V RADIAL
Copy   CAP ALUM 22UF 20% 450V RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22µF 450V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   22µF 450V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Documents & Media
Datasheets B43858 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43858
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 600mA @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.319" (33.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400
Other Names B43858B5226M
B43858B5226M-ND

00:28:14 12/12/2018