Add To Favorites
B43858A9475M000 4.7µF 400V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.81200 $8.12
100 0.58080 $58.08
500 0.44964 $224.82
1,000 0.38718 $387.18
2,500 0.36220 $905.51
5,000 0.34347 $1,717.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6032-ND
Copy   495-6032-ND
Quantity Available 5,918
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43858A9475M000

Copy   B43858A9475M000
Description CAP ALUM 4.7UF 20% 400V RADIAL
Copy   CAP ALUM 4.7UF 20% 400V RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µF 400V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   4.7µF 400V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Documents & Media
Datasheets B43858 Series
Online Catalog B43858 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43858
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 180mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 495-6032
B43858A9475M
B43858A9475M-ND

23:55:14 10/23/2018