Add To Favorites
B43858A4106M000 10µF 350V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.14700 $11.47
100 0.86000 $86.00
500 0.64974 $324.87
1,000 0.57330 $573.30
2,500 0.53508 $1,337.70
5,000 0.51597 $2,579.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6070-ND
Copy   495-6070-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43858A4106M000

Copy   B43858A4106M000
Description CAP ALUM 10UF 20% 350V RADIAL
Copy   CAP ALUM 10UF 20% 350V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µF 350V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   10µF 350V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Documents & Media
Datasheets B43858 Series
Online Catalog B43858 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43858
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 300mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 495-6070
B43858A4106M
B43858A4106M-ND

09:13:42 10/17/2018