Add To Favorites
B43851A9335M000 3.3µF 400V Aluminum Electrolytic Capacitors Radial, Can 100 Ohm @ 120Hz 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53300 $5.33
100 0.36540 $36.54
500 0.28928 $144.64
1,000 0.24360 $243.60
2,500 0.22838 $570.94
5,000 0.21315 $1,065.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6013-ND
Copy   495-6013-ND
Quantity Available 11,540
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43851A9335M000

Copy   B43851A9335M000
Description CAP ALUM 3.3UF 20% 400V RADIAL
Copy   CAP ALUM 3.3UF 20% 400V RADIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3µF 400V Aluminum Electrolytic Capacitors Radial, Can 100 Ohm @ 120Hz 3000 Hrs @ 105°C

Copy   3.3µF 400V Aluminum Electrolytic Capacitors Radial, Can 100 Ohm @ 120Hz 3000 Hrs @ 105°C
Documents & Media
Datasheets B41851, B43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43851
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 100 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 32mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 495-6013
B43851A9335M
B43851A9335M-ND

13:16:37 12/14/2018