Add To Favorites
B43851A5476M000 47µF 450V Aluminum Electrolytic Capacitors Radial, Can 7.1 Ohm @ 120Hz 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 2.71700 $27.17
100 2.07450 $207.45
500 1.58054 $790.27
1,000 1.38298 $1,382.98
2,500 1.33358 $3,333.96
5,000 1.28419 $6,420.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6098-ND
Copy   495-6098-ND
Quantity Available 1,143
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43851A5476M000

Copy   B43851A5476M000
Description CAP ALUM 47UF 20% 450V RADIAL
Copy   CAP ALUM 47UF 20% 450V RADIAL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

47µF 450V Aluminum Electrolytic Capacitors Radial, Can 7.1 Ohm @ 120Hz 3000 Hrs @ 105°C

Copy   47µF 450V Aluminum Electrolytic Capacitors Radial, Can 7.1 Ohm @ 120Hz 3000 Hrs @ 105°C
Documents & Media
Datasheets B41851, B43851 Series
Online Catalog B41851, B43851 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43851
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 7.1 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 186mA @ 120Hz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.280" (32.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 495-6098
B43851A5476M
B43851A5476M-ND

16:00:13 12/15/2018