Add To Favorites
Photo Not Available
B43821F2685M000 6.8µF 250V Aluminum Electrolytic Capacitors Radial, Can 27 Ohm @ 120Hz 3000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.14654 $1,758.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43821F2685M000-ND
Copy   B43821F2685M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43821F2685M000

Copy   B43821F2685M000
Description CAP ALUM 6.8UF 20% 250V RADIAL
Copy   CAP ALUM 6.8UF 20% 250V RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6.8µF 250V Aluminum Electrolytic Capacitors Radial, Can 27 Ohm @ 120Hz 3000 Hrs @ 85°C

Copy   6.8µF 250V Aluminum Electrolytic Capacitors Radial, Can 27 Ohm @ 120Hz 3000 Hrs @ 85°C
Documents & Media
Datasheets B41821, 43821 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43821
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 27 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 78mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names B43821F2685M
B43821F2685M-ND

14:25:07 12/9/2018