Add To Favorites
B43821A4226M000 22µF 350V Aluminum Electrolytic Capacitors Radial, Can 15 Ohm @ 120Hz 3000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.14600 $11.46
100 0.85970 $85.97
500 0.64956 $324.78
1,000 0.57314 $573.14
2,500 0.53493 $1,337.33
5,000 0.51583 $2,579.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6065-ND
Copy   495-6065-ND
Quantity Available 2,706
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43821A4226M000

Copy   B43821A4226M000
Description CAP ALUM 22UF 20% 350V RADIAL
Copy   CAP ALUM 22UF 20% 350V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µF 350V Aluminum Electrolytic Capacitors Radial, Can 15 Ohm @ 120Hz 3000 Hrs @ 85°C

Copy   22µF 350V Aluminum Electrolytic Capacitors Radial, Can 15 Ohm @ 120Hz 3000 Hrs @ 85°C
Documents & Media
Datasheets B41821, 43821 Series
Online Catalog B41821, B43821 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43821
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) 15 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 200mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-6066-ND B43821F9226M000 EPCOS (TDK) Bulk ? 2,599 - Immediate
$1.28000 1
495-6073-ND B43890A9226M000 EPCOS (TDK) Bulk ? 2,487 - Immediate
$1.30000 1
Additional Resources
Standard Package ? 250
Other Names 495-6065
B43821A4226M
B43821A4226M-ND

06:29:15 10/19/2018