• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number B43699B5336Q-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B43699B5336Q

Description CAP ALUM 33UF 450V AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

33µF 450V Aluminum Electrolytic Capacitors Axial, Can 3.1 Ohm @ 100Hz 6000 Hrs @ 105°C

Documents & Media
Datasheets B43699 Series
PCN Obsolescence/ EOL Multiple Devices 12/May/2017
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43699
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 33µF
Tolerance -10%, +30%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 3.1 Ohm @ 100Hz
Lifetime @ Temp. 6000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.16A @ 10kHz
Impedance 1.3 Ohms
Lead Spacing -
Size / Dimension 0.630" Dia x 1.535" L (16.00mm x 39.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1

20:28:14 2/25/2018

Send Feedback