• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number B43698S5156Q1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B43698S5156Q1

Description CAP ALUM AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Aluminum Electrolytic Capacitors Axial, Can

Documents & Media
PCN Obsolescence/ EOL Multiple Devices 12/May/2017
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43698
Packaging ? Bulk ?
Part Status Obsolete
Tolerance -
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -
Polarization -
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1

14:41:30 6/18/2018

Send Feedback