Photo Not Available
B43698B5156Q7 15µF 450V Aluminum Electrolytic Capacitors Axial, Can 5.4 Ohm @ 100Hz 7500 Hrs @ 105°C
Product Overview
Digi-Key Part Number B43698B5156Q7-ND
Copy   B43698B5156Q7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43698B5156Q7

Copy   B43698B5156Q7
Description CAP ALUM 15UF 450V AXIAL
Copy   CAP ALUM 15UF 450V AXIAL
Detailed Description

15µF 450V Aluminum Electrolytic Capacitors Axial, Can 5.4 Ohm @ 100Hz 7500 Hrs @ 105°C

Copy   15µF 450V Aluminum Electrolytic Capacitors Axial, Can 5.4 Ohm @ 100Hz 7500 Hrs @ 105°C
Documents & Media
Datasheets B43698 Series
PCN Obsolescence/ EOL Multiple Devices 12/May/2017
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43698
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 15µF
Tolerance -10%, +30%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 5.4 Ohm @ 100Hz
Lifetime @ Temp. 7500 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 960mA @ 10kHz
Impedance 2.4 Ohms
Lead Spacing -
Size / Dimension 0.524" Dia x 1.535" L (13.30mm x 39.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:31:04 11/15/2018