Add To Favorites
Photo Not Available
B43630B9187M000 180µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 580 mOhm @ 100Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 2.48063 $1,289.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43630B9187M000-ND
Copy   B43630B9187M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43630B9187M000

Copy   B43630B9187M000
Description CAP ALUM 180UF 20% 400V SNAP-IN
Copy   CAP ALUM 180UF 20% 400V SNAP-IN
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

180µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 580 mOhm @ 100Hz 2000 Hrs @ 85°C

Copy   180µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 580 mOhm @ 100Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-7070-ND LGG2G181MELA25 Nichicon Bulk ? 88 - Immediate
$5.06000 1 Not applicable
1189-1979-ND 400MXH180MEFCSN25X25 Rubycon Bulk ? 37 - Immediate
$4.20000 1 Not applicable
493-14672-ND LGM2W181MELA25 Nichicon Bulk ? 586 - Immediate
$6.57000 1 Not applicable
565-4486-ND ESMR421VSN181MQ25S United Chemi-Con Bulk ? 170 - Immediate
$4.72000 1 Not applicable
565-4509-ND ESMR451VSN181MQ25S United Chemi-Con Bulk ? 411 - Immediate
$4.12000 1 Not applicable
565-3591-ND ELXS401VSN181MQ25S United Chemi-Con Bulk ? 580 - Immediate
$4.64000 1 Not applicable
Documents & Media
Datasheets B43630 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43630
Packaging ? Bulk ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 580 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.22A @ 100Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 260
Other Names B43630B9187M

08:46:30 1/21/2019