Add To Favorites
Photo Not Available
B43601G2827M 820µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110 mOhm @ 100Hz 10000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 5.74192 $1,378.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43601G2827M-ND
Copy   B43601G2827M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43601G2827M

Copy   B43601G2827M
Description CAP ALUM 820UF 20% 250V SNAP
Copy   CAP ALUM 820UF 20% 250V SNAP
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

820µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110 mOhm @ 100Hz 10000 Hrs @ 85°C

Copy   820µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110 mOhm @ 100Hz 10000 Hrs @ 85°C
Documents & Media
Datasheets B43601 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43601
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 110 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.41A @ 100Hz
Impedance 150 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names B43601G2827M0

23:30:15 12/10/2018