Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number B43601A9127M82-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B43601A9127M82

Description CAP ALUM 120UF 20% 400V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

120µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 900 mOhm @ 100Hz 10000 Hrs @ 85°C

Documents & Media
Datasheets B43601 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43601
Packaging ? Bulk ?
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 900 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 980mA @ 100Hz
Impedance 1.22 Ohms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.268" (32.20mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Additional Resources
Standard Package ? 320
Other Names B43601A9127M082

20:28:10 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
640 2.47798 $1,585.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback