Add To Favorites
Photo Not Available
B43601A2158M60 1500µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65 mOhm @ 100Hz 10000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 5.74531 $1,838.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43601A2158M60-ND
Copy   B43601A2158M60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43601A2158M60

Copy   B43601A2158M60
Description CAP ALUM 1500UF 20% 200V SNAP
Copy   CAP ALUM 1500UF 20% 200V SNAP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1500µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65 mOhm @ 100Hz 10000 Hrs @ 85°C

Copy   1500µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65 mOhm @ 100Hz 10000 Hrs @ 85°C
Documents & Media
Datasheets B43601 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43601
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 65 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.81A @ 100Hz
Impedance 90 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names B43601A2158M060

22:43:45 10/17/2018