Add To Favorites
Photo Not Available
B43544A5337M82 330µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 300 mOhm @ 100Hz 3000 Hrs @ 105°C
Product Overview
Digi-Key Part Number B43544A5337M82-ND
Copy   B43544A5337M82-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43544A5337M82

Copy   B43544A5337M82
Description CAP ALUM 330UF 20% 450V SNAP
Copy   CAP ALUM 330UF 20% 450V SNAP
Detailed Description

330µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 300 mOhm @ 100Hz 3000 Hrs @ 105°C

Copy   330µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 300 mOhm @ 100Hz 3000 Hrs @ 105°C
Documents & Media
Datasheets B43544 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43544
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 300 mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.92A @ 100Hz
Impedance 460 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.858" (47.20mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names B43544A5337M 82
B43544A5337M082
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 7.01797 $2,245.75

Submit a request for quotation on quantities greater than those displayed.

13:55:32 9/22/2018