Add To Favorites
Photo Not Available
B43540E2277M82 270µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 270 mOhm @ 100Hz 10000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
460 2.48063 $1,141.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43540E2277M82-ND
Copy   B43540E2277M82-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43540E2277M82

Copy   B43540E2277M82
Description CAP ALUM 270UF 20% 250V SNAP
Copy   CAP ALUM 270UF 20% 250V SNAP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

270µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 270 mOhm @ 100Hz 10000 Hrs @ 85°C

Copy   270µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 270 mOhm @ 100Hz 10000 Hrs @ 85°C
Documents & Media
Datasheets B43540 Series
Product Training Modules Automotive Industry Capacitors
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43540
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 270 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.52A @ 100Hz
Impedance 320 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.071" (27.20mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 230
Other Names B43540E2277M 82
B43540E2277M082

15:25:41 11/15/2018