Add To Favorites
Photo Not Available
B43540C5227M007 220µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 440 mOhm @ 100Hz 10000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 7.27492 $1,745.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43540C5227M007-ND
Copy   B43540C5227M007-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43540C5227M007

Copy   B43540C5227M007
Description CAP ALUM 220UF 20% 450V SNAP
Copy   CAP ALUM 220UF 20% 450V SNAP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

220µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 440 mOhm @ 100Hz 10000 Hrs @ 85°C

Copy   220µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 440 mOhm @ 100Hz 10000 Hrs @ 85°C
Documents & Media
Datasheets B43540 Series
Product Training Modules Automotive Industry Capacitors
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43540
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 440 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.87A @ 100Hz
Impedance 630 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names B43540C5227M 7
B43540C5227M 7
B43540C5227M 7
B43540C5227M7
B43540C5227M7-ND

18:23:28 1/20/2019