Add To Favorites
Photo Not Available
B43540B2397M7 390µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220 mOhm @ 100Hz 10000 Hrs @ 85°C
Product Overview
Digi-Key Part Number B43540B2397M7-ND
Copy   B43540B2397M7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43540B2397M7

Copy   B43540B2397M7
Description CAP ALUM 390UF 20% 200V SNAP
Copy   CAP ALUM 390UF 20% 200V SNAP
Detailed Description

390µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220 mOhm @ 100Hz 10000 Hrs @ 85°C

Copy   390µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220 mOhm @ 100Hz 10000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-8007-ND LGR2D391MELB25 Nichicon Bulk ? 275 - Immediate
$5.04000 1
Documents & Media
Datasheets B43540 Series
Product Training Modules Automotive Industry Capacitors
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43540
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 220 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.88A @ 100Hz
Impedance 270 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names B43540B2397M 7
B43540B2397M007
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 2.46959 $790.27

Submit a request for quotation on quantities greater than those displayed.

00:40:56 9/22/2018