Add To Favorites
Photo Not Available
B43540A5337M7 330µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290 mOhm @ 100Hz 10000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 5.75506 $1,841.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43540A5337M7-ND
Copy   B43540A5337M7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43540A5337M7

Copy   B43540A5337M7
Description CAP ALUM 330UF 20% 450V SNAP
Copy   CAP ALUM 330UF 20% 450V SNAP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

330µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290 mOhm @ 100Hz 10000 Hrs @ 85°C

Copy   330µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290 mOhm @ 100Hz 10000 Hrs @ 85°C
Documents & Media
Datasheets B43540 Series
Product Training Modules Automotive Industry Capacitors
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43540
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 290 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.49A @ 100Hz
Impedance 410 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160
Other Names B43540A5337M 7
B43540A5337M007

20:15:17 10/19/2018