Add To Favorites
Product Overview
Digi-Key Part Number 495-6300-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

B43521A9108M000

Description CAP ALUM 1000UF 20% 400V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1000µF 400V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 90 mOhm @ 100Hz 12000 Hrs @ 85°C

Documents & Media
Datasheets B43511,21 Series
Online Catalog B43521 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43521
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 90 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.1A @ 100Hz
Impedance 110 mOhms
Lead Spacing -
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 2.913" (74.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 5 Lead
 
Additional Resources
Standard Package ? 33
Other Names 495-6300
B43521A9108M
B43521A9108M-ND

15:47:40 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.69000 $26.69
10 25.28400 $252.84
100 20.36740 $2,036.74
500 18.26042 $9,130.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback