Add To Favorites
Photo Not Available
B43511C5827M000 820µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 190 mOhm @ 100Hz 12000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
112 22.67036 $2,539.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43511C5827M000-ND
Copy   B43511C5827M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43511C5827M000

Copy   B43511C5827M000
Description CAP ALUM 820UF 20% 450V SNAP
Copy   CAP ALUM 820UF 20% 450V SNAP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

820µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 190 mOhm @ 100Hz 12000 Hrs @ 85°C

Copy   820µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 190 mOhm @ 100Hz 12000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-6103-ND B43511A5827M000 EPCOS (TDK) Bulk ? 82 - Immediate
$28.07000 1
Documents & Media
Datasheets B43511,21 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43511
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 190 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.3A @ 100Hz
Impedance 200 mOhms
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 2.835" (72.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 56
Other Names B43511C5827M
B43511C5827M-ND

19:38:38 11/13/2018