Add To Favorites
Photo Not Available
B43511A9108M007 1000µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 90 mOhm @ 100Hz 12000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
132 22.40417 $2,957.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43511A9108M007-ND
Copy   B43511A9108M007-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43511A9108M007

Copy   B43511A9108M007
Description CAP ALUM 1000UF 20% 400V SNAP
Copy   CAP ALUM 1000UF 20% 400V SNAP
Detailed Description

1000µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 90 mOhm @ 100Hz 12000 Hrs @ 85°C

Copy   1000µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 90 mOhm @ 100Hz 12000 Hrs @ 85°C
Documents & Media
Datasheets B43511,21 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43511
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 90 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.1A @ 100Hz
Impedance 110 mOhms
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 4.016" (102.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 66
Other Names B43511A9108M 7
B43511A9108M 7
B43511A9108M7
B43511A9108M7-ND

16:41:33 11/20/2018