Add To Favorites
Photo Not Available
B43511A5687M80 680µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 230 mOhm @ 100Hz 12000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
144 19.12306 $2,753.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B43511A5687M80-ND
Copy   B43511A5687M80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B43511A5687M80

Copy   B43511A5687M80
Description CAP ALUM 680UF 20% 450V SNAP
Copy   CAP ALUM 680UF 20% 450V SNAP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

680µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 230 mOhm @ 100Hz 12000 Hrs @ 85°C

Copy   680µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 230 mOhm @ 100Hz 12000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
495-76936-ND B43511A5687M87 EPCOS (TDK) Bulk ? 144 - Immediate
$23.86000 1 Not applicable
Documents & Media
Datasheets B43511,21 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B43511
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 230 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.2A @ 100Hz
Impedance 240 mOhms
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 3.236" (82.20mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36
Other Names B43511A5687M080

01:21:41 1/24/2019